text.skipToContent text.skipToNavigation

Manufacturer Part #

RC2010JK-07470KL

RC Series 2010 0.75 W 470 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
YAGEO RC2010JK-07470KL - Technical Attributes
Attributes Table
Resistance: 470kΩ
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 500V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$1,248.00
USD
Quantity
Unit Price
4,000
$0.106
8,000
$0.104
16,000
$0.103
20,000+
$0.101
Product Variant Information section