Manufacturer Part #
PIC18F23K22-I/SO
PIC18F Series 8 kB Flash 512 B RAM 64 MHz 8-Bit Microcontroller - SOIC-28
Product Specification Section
Microchip PIC18F23K22-I/SO - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Microchip PIC18F23K22-I/SO - Technical Attributes
Attributes Table
Family Name: | PIC18 |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 8kB |
RAM Size: | 512B |
Speed: | 64MHz |
No of I/O Lines: | 24 |
InterfaceType / Connectivity: | I2C/SPI/USART |
Peripherals: | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog |
Number Of Timers: | 7 |
Supply Voltage: | 1.8V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 17-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | SOIC-28 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$2.02
20
$1.98
40
$1.96
125
$1.93
250+
$1.89
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Package Style:
SOIC-28
Mounting Method:
Surface Mount