text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFX80N50P

N-Channel 500 V 65 mOhm Enhancement Mode Power MOSFET

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Littelfuse - IXYS IXFX80N50P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 65mΩ
Rated Power Dissipation: 1040|W
Qg Gate Charge: 197nC
Package Style:  PLUS-247
Mounting Method: Flange Mount
Features & Applications

The IXFX80N50P is a 500 V 80 A N-Channel Enhancement mode Power Mosfet available in PLUS-247 Package.

Features:

  • International standard package
  • Unclamped Inductive Switching (UIS) rated
  • Low package inductance- easy to drive and to protect

Advantages:

  • Easy to mount
  • Space savings
  • High power density
Pricing Section
Global Stock:
339
USA:
339
198
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$22.75
USD
Quantity
Unit Price
1
$22.75
5
$22.46
25
$22.18
75
$21.99
200+
$21.66
Product Variant Information section