text.skipToContent text.skipToNavigation

Manufacturer Part #

021702.5MXP

217 Series 2.5 A 250 V Glass Holder 5 mm x 20 mm Fast-Acting Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Littelfuse 021702.5MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 2.5A
Resistance: 0.0334Ω
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 9.46
Dimension: L  20mm x D  5.2mm
Moisture Sensitivity Level: 1
Mounting Method: Clip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$178.00
USD
Quantity
Unit Price
1,000
$0.178
3,000
$0.175
5,000
$0.173
10,000
$0.171
20,000+
$0.168
Product Variant Information section