text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA6J28CA-TR

SMA6 Series 600 W 32.7 V Bi Directional Surface Mount TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SMA6J28CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 44V
Directional: Bi-Directional
Power Dissipation: 4W
Peak Output Current: 13.8A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 28V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 34.4V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$1,470.00
USD
Quantity
Unit Price
5,000
$0.149
10,000
$0.147
15,000
$0.146
25,000+
$0.143
Product Variant Information section