text.skipToContent text.skipToNavigation

Manufacturer Part #

DMG1012T-7

N-Channel 20 V 400 mOhm Surface Mount Enhancement Mode Mosfet - SOT-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Diodes Incorporated DMG1012T-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 400mΩ
Rated Power Dissipation: 280|mW
Qg Gate Charge: 0.74nC
Package Style:  SOT-523
Mounting Method: Surface Mount
Features & Applications

The DMG1012T-7 is a part of DMG1012T Series 20 V 400 mOhm N-Channel Enhancement Mode Mosfet. It is available in SOT-523 Package.

Features:

  • Low On-Resistance
  • Low Gate Threshold Voltage
  • Low Input Capacitance
  • Fast Switching Speed
  • Low Input/Output Leakage
  • ESD Protected up to 2kV
  • Lead Free By Design/RoHS Compliant (Note 1)
  • "Green" Device (Note 2)
  • Qualified to AEC-Q101 standards for High Reliability
Pricing Section
Global Stock:
207,000
USA:
207,000
384,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$318.00
USD
Quantity
Unit Price
3,000
$0.106
9,000
$0.103
15,000
$0.102
30,000
$0.101
60,000+
$0.098
Product Variant Information section