Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MCP4902-E/P
Download the CAD models for this product. Learn more about SnapMagic.
30 per Tube
PDIP-14
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The MCP4902-E/P is a part of MCP4902 Series Data Converters. It can sustain a standard temperature ranging from -40°C to +125°C. It comes in 14 pin PDIP package.
The MCP4902 device is a dual channel 8-bit DAC which uses an external voltage reference. This device offers high accuracy and low power consumption, and is available in various packages. Communication with the device is accomplished via a simple serial interface using SPI protocols.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.