text.skipToContent text.skipToNavigation

Manufacturer Part #

FA11870_TINA3-OO

LEDiL ''TINA3'' Series Ø 16.1 x 6.9 mm Transparent 43+58° Oval Beam Single Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
LEDiL FA11870_TINA3-OO - Technical Attributes
Attributes Table
Beam Type: Oval
Beam Angle: 43°/58°
Lens Shape: Round
Diameter: 16.1mm
Features & Applications

The FA11870_TINA3-OO is a Round OVal Beam Single Lens with 16.1 mm Diameter, 6.9 mm Height for LUXEON Rebel ES LEDs.

Specifications:

  • Family : Tina3
  • LED : LUXEON Rebel ES
  • Color : White
  • Optic Material : PMMA
  • Style : Round
  • Holding Material : PC
  • Fastening : Pin, tape
  • FWHM : 58+38 degrees
  • Efficiency : 83%
  • cd/lm (candella  per lumens) : 1.270
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
288
Multiple Of:
288
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$432.00
USD
Quantity
Unit Price
288+
$1.50
Product Variant Information section