text.skipToContent text.skipToNavigation

Manufacturer Part #

UCD1H221MNL1GS

CD Series 220 uF 50 V 105°C Ø10 x 10 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2533
Product Specification Section
Nichicon UCD1H221MNL1GS - Technical Attributes
Attributes Table
Series: CD
Type: V-Chip
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 700mA
Impedance: 0.16Ω
Operating Temp-Max: 105°C
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
56,000
USA:
56,000
32,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$197.50
USD
Quantity
Unit Price
500
$0.395
1,000
$0.39
1,500
$0.385
2,000
$0.38
2,500+
$0.375