text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-817S-TA1

LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
LITEON LTV-817S-TA1 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Features & Applications

The LTV-817S-TA1 is a single channel 35 V 5000 Vrms SMT Transistor Output Optocoupler available in Dip-4 Package.It has an operating temperature ranging between -30 to 100°C.

Features:

  • Current Transfer ratio (CTR: MIN. 50% at IF=5 mA, Vce=5 V)
  • High input-output isolation voltage (Viso=5,000 Vrms)
  • Response time (trr : TYP. 4 µs at Vce=2 V, Ic=2 mA, RL =100 Ω)
  • Dual-in-line package
  • Wide lead spacing package
  • Surface mounting package
  • ULA approved
  • CSA approved
  • FIMKO approved
  • NEMKO approved
  • DEMKO approved
  • SEMKO approved
  • VDE approved
Pricing Section
Global Stock:
823,000
USA:
823,000
578,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$93.90
USD
Quantity
Unit Price
1,000
$0.0939
3,000
$0.0914
5,000
$0.0903
20,000
$0.0873
30,000+
$0.0854
Product Variant Information section