Manufacturer Part #
IHLP6767GZER4R7M51
IHLP-6767GZ-51 4.7 20% ER E3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IHLP6767GZER4R7M51 - Product Specification
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
Vishay IHLP6767GZER4R7M51 - Technical Attributes
Attributes Table
| Inductance-Nom: | 4.7µH |
| Rated Current-Max: | 24A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 4.89mΩ |
| Core Material: | Powdered Iron |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -55°C to +155°C |
| No of Terminals: | 2 |
| Dimension: | L 17.5mm x W 17.5mm x H 7mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
200
$1.66
400
$1.64
800
$1.63
1,000+
$1.61
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Surface Mount