text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1HN220U

ECE-SU (Bi-Polar) Series 50 V 22 uF Ø 8 x 11.5 mm LS=3.5 mm 105°C Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Panasonic Industry ECE-A1HN220U - Technical Attributes
Attributes Table
Series: SU
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 90mA
Lead Spacing: 3.5mm
Operating Temp-Max: 85°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,104
USA:
1,104
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.00
USD
Quantity
Unit Price
125
$0.20
300
$0.197
1,000
$0.193
2,000
$0.19
5,000+
$0.183
Product Variant Information section