text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4551-502E/MS

5.5 V 5 kOhm 1 Circuit 257 Taps I²C Interface Digital Potentiometer - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4551-502E/MS - Technical Attributes
Attributes Table
No of Channels: 1
Interface: I2C
Wiper Storage: Volatile
Resistance: 5Ω
Tolerance: ±20%
Supply Voltage: 1.8V to 5.5V
Supply Current: 2.5µA
Operating Temp Range: -40°C to +125°C
Resolution: 8b
Wiper Resistance: 75Ω
Temp Coefficient (ppm/C): 150ppm/°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$86.00
USD
Quantity
Unit Price
100
$0.86
300
$0.84
1,000
$0.82
2,000
$0.81
4,000+
$0.79
Product Variant Information section