text.skipToContent text.skipToNavigation

Manufacturer Part #

9393-0-15-80-47-27-10-0

9393 - Press Fit Straight Female Receptacle

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 9393-0-15-80-47-27-10-0 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
Gender: Female Receptacle
Termination: Press-fit
Features & Applications

The 9393-0-15-80-47-27-10-0 is a 9393 Series Receptacle With No Tail Accepts .025-.037 sq post diameter leads.

Specifications:

  • Contact Used: 47, Standard 6 Finger Contact
  • Current Rating = 4.5 Amps
  • Beryllium copper Alloy 172 (UNS C17200) per ASTM B 194
  • Properties of Beryllium copper:
  • Chemical composition: Cu 98.1%, Be 1.9%
  • Temper as stamped: TD01
  • Properties after heat treatment (TH01):
  • Hardness: 36-43 Rockwell C
  • Mechanical Life: 100 Cycles Min.
  • Density: .298 lbs/in3
  • Electrical Conductivity: 22% IACS
  • Resistance: 10 miliohms Max
  • Operating Temperature: -55°C/+125°C
  • Melting point: 980°C/865°C (liquidus/solidus)

View the Available 9393 Series of Receptacles

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$785.00
USD
Quantity
Unit Price
25
$0.835
75
$0.815
200
$0.795
400
$0.785
1,250+
$0.75
Product Variant Information section