text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS16-E3-08

BAS16 Series 75 V 150 mA 350 mW Small Signal Fast Switching Diode - SOT-23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
Vishay BAS16-E3-08 - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 6ns
Power Dissipation: 350mW
Average Forward Current-Max: 150mA
Peak Current-Max: 300mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$736.50
USD
Quantity
Unit Price
3,000
$0.0511
6,000
$0.0502
9,000
$0.0498
15,000
$0.0491
30,000+
$0.0478
Product Variant Information section