text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84B20-7-F

BZX84B20 Series 20 V 10 mA 350 mW Surface Mount Precision Zener Diode - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BZX84B20-7-F - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 300mW
Forward Voltage: 900mV
Reverse Current-Max: 100nA
Voltage Tolerance: 2%
Impedance: 55Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 20V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$118.50
USD
Quantity
Unit Price
3,000
$0.0395
6,000
$0.0389
12,000
$0.0382
15,000
$0.038
45,000+
$0.0368
Product Variant Information section