text.skipToContent text.skipToNavigation

Manufacturer Part #

HA9P5002-5Z

HA-5002 Series 15 V 110 MHz 1300 V/us SMT Buffer Amplifier - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Renesas HA9P5002-5Z - Technical Attributes
Attributes Table
Amplifier Type: Buffer
Slew Rate-Nom: 1300V/µs
Input Offset Voltage-Max: 20mV
Gain Bandwidth Product: 110MHz
Average Bias Current-Max: 10µA
Supply Voltage: 10V to 40V
Supply Current: 8.3mA
Power Supply Rejection Ratio: 64dB
Operating Temp Range: 0°C to 75°C
Output Current: 220mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,763
USA:
3,763
4,259
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$24.36
USD
Quantity
Unit Price
4
$6.09
20
$6.02
50
$5.98
125
$5.94
300+
$5.85
Product Variant Information section