text.skipToContent text.skipToNavigation

Manufacturer Part #

WSLT2010R2500FEA18

WSLT Series 2010 1 W 250 mOhm ±1 % ±75 ppm/°C SMT Power Metal Strip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Vishay WSLT2010R2500FEA18 - Technical Attributes
Attributes Table
Resistance: 250mΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Operating Temp Range: -65°C to +275°C
Case Size: 2010 (5025 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
29 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,420.00
USD
Quantity
Unit Price
4,000+
$0.855
Product Variant Information section