text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0603FRE1347KL

47 kOhms ±1% 0.1 W 0603 (1608 Metric) Surface Mount Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
YAGEO RT0603FRE1347KL - Technical Attributes
Attributes Table
Resistance: 47kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$250.00
USD
Quantity
Unit Price
20,000
$0.0125
40,000
$0.0123
60,000
$0.0122
80,000
$0.0121
100,000+
$0.0119
Product Variant Information section