text.skipToContent text.skipToNavigation

Manufacturer Part #

LR8N8-G

HIGH VOLTAGE ADJUSTABLE 3-TERMINAL LINEAR REGULAR, 450V

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LR8N8-G - Technical Attributes
Attributes Table
Input Voltage-Min: 13.2V
Input Voltage-Max: 450V
Output Voltage Range: 1.2V to 438V
Rated Power: 1.6W
Tolerance (%): ±5%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Adjustable
No. of Outputs: Single
Load Regulation (%): 1.4%
Current - Limit: 30mA
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
2,000
$0.42
4,000
$0.415
6,000
$0.41
8,000
$0.405
10,000+
$0.40
Product Variant Information section