Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
REC5-1212DRW/H4/A
Download the CAD models for this product. Learn more about SnapMagic.
15 per Tube
DIP-24
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The REC5-1212DRW/H4/A is a part of REC5 series DC/DC Power Supply. It has an operating temperature ranging from -40°C to +85°C and it comes in DIP-24 Packaging.
This series offers standard isolation of 2kDC with 4kVDC or 6kVDC options making it ideal for both industrial, medical and other sophisticated high end applications. Packaging can be either DIP-24 non-conductive plastic or 5-side-shielded DIP24 metal case.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.