Manufacturer Part #
ACASA1002S1002P100
ACAS 0612 10K S 10K P1
Product Specification Section
Vishay ACASA1002S1002P100 - Product Specification
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
Vishay ACASA1002S1002P100 - Technical Attributes
Attributes Table
No of Elements: | 4 |
Resistance: | 10kΩ |
Tolerance (%): | ±0.1% |
Power Dissipation: | 0.3W |
Voltage Rating: | 75V |
Technology: | Thin Film |
Type: | Isolated |
Temp Coefficient (ppm/K): | ±25ppm/K |
Operating Temp Range: | -55°C to +125°C |
Terminal Pitch: | 0.8mm |
Case Size: | 0612 (1632 Metric) |
No of Pins: | 8 |
Dimension: | L 1.5mm x W 3.2mm x H 0.45mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,000
$0.295
2,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount