text.skipToContent text.skipToNavigation

Manufacturer Part #

SS26S-E3/61T

SS26 Series 60 V 2 A Surface Mount Schottky Barrier Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Vishay SS26S-E3/61T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 200µA
Forward Voltage: 0.6V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3600
Multiple Of:
1800
Total
$164.16
USD
Quantity
Unit Price
1,800
$0.0456
5,400
$0.0444
9,000
$0.0438
18,000
$0.0431
36,000+
$0.042
Product Variant Information section