Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
FH34SRJ-40S-0.5SH(99)
Download the CAD models for this product. Learn more about SnapMagic.
500 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:We would like to inform you that, with regard to the packaging bags used for our connector products, the procurement of certain raw materials has become unstable due to the escalating situation in the Middle East. In order to maintain a stable supply, we have decided to review the specifications of our product packaging bags. Accordingly, as an interim measure, we will change the specifications of the packaging bags as described on the attached SPCN document.Changes Current: Bags printed with HRSRevised: Plain bags (without printing)Timing of Change over:The changeover is scheduled for shipments from June 2026 onward
Part Status:
Hirose’s FH34SRJ series of Flexible Printed Circuit (FPC) and Flexible Flat Cable (FFC) connectors provide a way for the PCB designer to gain flexibility in board layout.
APPLICATIONS• Small medical devices• Notebook and tablet PCs• Smartphones• Portable gaming equipment• Portable music players
FEATURES• 1mm height• Protocol compatibility: – USB 3.1 – eDP 1.3 – MIPI D-PHY 1.1• 0.5A maximum rated current• 50V AC/DC rated voltage• Operating-temperature range: -55°C to 85°C• 20 mating cycles
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.