Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
REC6-1212SRW/R10/A
Download the CAD models for this product. Learn more about SnapMagic.
15 per Tube
DIP-24
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The REC6-1212SRW/R10/A is a part of REC6 series DC/DC Power Supply. It has an operating temperature ranging from -40°C to +85°C and it comes in DIP-24 Packaging.
The REC6 series uses a reinforced isolation transformer to offer exceptionally high isolation of 8kVDC or 10kVDC making it suitable for HT monitoring circuits, mains power meters, IGBT isolated power supplies and other sophisticated industrial and medical applications.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.