text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9617ADPJ

PCA9617A Series 5.5 V 1 MHz Level Translating Fm+ I2C-Bus Repeater - TSSOP-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
NXP PCA9617ADPJ - Technical Attributes
Attributes Table
Interface Type: I2C/SMBus
No of Channels: 1
Clock Frequency-Max: 1MHz
Supply Voltage-Nom: 0.8V to 5.5V
Supply Current: 1.7mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Power Dissipation: 0.1W
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
570,000
USA:
570,000
637,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,275.00
USD
Quantity
Unit Price
2,500
$0.51
5,000
$0.50
7,500+
$0.495
Product Variant Information section