text.skipToContent text.skipToNavigation

Manufacturer Part #

1-66105-6

Multimate Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Features & Applications

The 1-66105-6 is a Multimate Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Socket Contact.

Features:

  • Series = Type III+
  • Insulation Support = Yes
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Grade = Commercial
  • Termination End Plating = Bright Tin-Lead
  • Pin Diameter (mm [in]) = 1.57 [0.062]
  • Wire Range (mm [AWG]) = 0.20-0.60² [24-20]
  • Spring Material = Stainless Steel
  • Contact Type = Socket
  • Contact Classification = Signal
  • Contact Plating, Mating Area, Material = Bright Tin-Lead
  • Contact Base Material = Brass
  • Contact Size = 16

 

 

Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$845.00
USD
Quantity
Unit Price
1,000+
$0.845
Product Variant Information section