text.skipToContent text.skipToNavigation

Manufacturer Part #

50WQ10FNTR

50WQ10FN Series 100 V 5.5 A Surface Mount Schottky Rectifier - TO-252-3

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
SMC 50WQ10FNTR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5.5A
Peak Current-Max: 130A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1mA
Forward Voltage: 0.75V
Configuration: Single
Diode Capacitance-Max: 250pF
Thermal Resistance: 5°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,275.00
USD
Quantity
Unit Price
2,500
$0.137
5,000
$0.135
7,500
$0.134
10,000
$0.133
12,500+
$0.131
Product Variant Information section