Manufacturer Part #
TSHSM-102-D-06-F-V-LF
TSHSM-1 Series 4 Position Dual Row Vertical SMT Terminal Strip Header
Product Specification Section
Major League Electronics TSHSM-102-D-06-F-V-LF - Product Specification
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
Major League Electronics TSHSM-102-D-06-F-V-LF - Technical Attributes
Attributes Table
No of Positions: | 4 |
Pitch: | 2.54 mm |
Style/Orientation: | Vertical Header/Plug |
Termination: | Solder |
Operating Temp Range: | -40°C to +105°C |
Current Rating: | 3A |
Contact Plating: | Gold |
Material: | Polyester |
Gender: | Male |
Type: | Shrouded Header |
Mating Type: | Latch Lock |
Insulation Resistance: | 1000MΩ |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
4,007
USA:
4,007
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.0978
250
$0.0955
1,000
$0.0921
2,500
$0.09
10,000+
$0.0847
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Mounting Method:
PCB Mount