text.skipToContent text.skipToNavigation

Manufacturer Part #

DESD5V0S1BB-7

DESD5V0S1BB Series 14 V 12 A Low Capacitance Bidirectional TVS Diode - SOD-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DESD5V0S1BB-7 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 5.5V
Clamping Voltage-Max: 14V
Directional: Bi-Directional
Power Dissipation: 0.15W
Peak Output Current: 12A
Reverse Leakage Current: 5nA
Peak Power: 130W
Test Current: 1mA
Standoff Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 35pF
Breakdown Voltage-Max: 9.5V
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.00
USD
Quantity
Unit Price
3,000
$0.032
9,000
$0.0313
15,000
$0.0309
60,000
$0.03
90,000+
$0.0294
Product Variant Information section