text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4561-502E/MS

Single-channel, 8-bit, non-volatile digital potentiometer with EPPROM and I2C in

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4561-502E/MS - Technical Attributes
Attributes Table
No of Channels: 1
Interface: I2C
Wiper Storage: Non-Volatile
Resistance: 5kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 5.5V
Supply Current: 2.5µA
Operating Temp Range: -40°C to +125°C
Resolution: 8b
Wiper Resistance: 75Ω
Temp Coefficient (ppm/C): 150ppm/°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$327.50
USD
Quantity
Unit Price
100
$0.67
400
$0.655
1,000
$0.64
2,500
$0.63
4,000+
$0.61
Product Variant Information section