text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV99TQ-13-F

BAV99T Series 85 V 75 mA Surface Mount Fast Switching Diode - SOT-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BAV99TQ-13-F - Technical Attributes
Attributes Table
Configuration: Dual
Reverse Current-Max: 2µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 85V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 150mW
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 75mA
Peak Current-Max: 4A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-523
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$363.00
USD
Quantity
Unit Price
10,000
$0.0363
20,000
$0.0357
30,000
$0.0354
40,000
$0.0351
50,000+
$0.0344
Product Variant Information section