Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
RKZ-0505S
Download the CAD models for this product. Learn more about SnapMagic.
25 per Tube
SIP-7
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The RKZ-0505S is a part of RKZ Series of 2 W DC/DC Converters are certified to EN 60950-1 and to the medical standard EN-60601-1. This makes them suitable for high end industrial applications such as IGBT driver circuitry as well as standard medical applications. The RUZ converters are pin-compatible with the RK and RH converter series, offering a simple way to upgrade a 1 W high isolation supply to 2 W.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.