Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
APAN3109
Download the CAD models for this product. Learn more about SnapMagic.
25 per Tube
PCB Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Affected types: PA-N relay Description:Single-Site Manufacturing ConsolidationReason:To improve production efficiency through site consolidation Change Schedule:From October, 2026 onward.
Notification of Addition of Production Site for PA-N Relay in ThailandDescription:Addition of a new production site for PA-N relays in Thailand, in addition to running Chinese production, ensuring business continuity and reducing risks related to international trade disputes.Reason for change:To address business continuity plan, requirements and mitigate risks associated with international trade disputes.Recommended replacement: No replacement needed. Part number, price and specification remain unchanged.Change Schedule: Production is planned to start Oct, 2026 onward.
We would like to inform that the safety standard certification mark will change from TUV to VDE on certain relay series.Effective Date: From November2022 production. Change Details: Due to the change of safety standard certification authority for EN61810-1, the TUV mark on certain relay series will be changed to VDE. There is no change in the acquired standard EN61810-1 itself.
Change Details: Added the following rating: - 2A 250VAC Inductive load (cos?=0.4) : Min 100,000 (switching frequency On:Off=1s:9s)
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.