Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
ERJ-8BWFR068V
Download the CAD models for this product. Learn more about SnapMagic.
5000 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
Panasonic supplies a series of Light Touch switches for wearable and personal electronic devices which can maintain high operating performance over a long lifetime in the presence of sweat, condensation and other sources of moisture and contamination. The IP67-rated EVPAW series switches are therefore ideal for use in smart watches, wireless earphones and other devices which are worn for long periods of time and in harsh operating conditions.
APPLICATIONS• Mobile phones• Portable audio players• Wearable devices• Portable electronic devices
FEATURES• External dimensions:3.0mm × 2.0mm, height 0.6mm• Push-plate actuator• 10ms maximum bounce time• 500mΩ maximum contact resistance• Operating-temperature range:-40°C to 85°C
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.