text.skipToContent text.skipToNavigation

Manufacturer Part #

NSR05F30NXT5G

Fast Recovery 500 mA 30 V Surface Mount Schottky Barrier Diode - DSN-2

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2630
Product Specification Section
onsemi NSR05F30NXT5G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 500mA
Peak Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 15µA
Forward Voltage: 0.43V
Diode Capacitance-Max: 180pF
Thermal Resistance: 240°C/W
Operating Temp Range: -40°C to +125°C
Leakage Current: 75µA
Power Dissipation: 521mW
Configuration: Single
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
390,000
Factory Lead Time:
42 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$1,020.00
USD
Quantity
Unit Price
5,000
$0.103
10,000
$0.102
15,000
$0.101
20,000+
$0.10
Product Variant Information section