text.skipToContent text.skipToNavigation

Manufacturer Part #

CYBLE-212020-01

CYBLE 212020 01: 4.5 V 2.48 GHz EZ BLE™ PRoC™ Bluetooth 4.2 Module

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CYBLE-212020-01 - Technical Attributes
Attributes Table
Data Rate: 8Mbps
Max Power Consumption: 16.4mA
Certified: Yes
Sensitivity: -91dBm
Frequency Range: 2400MHz to 2480MHz
Supply Voltage: 1.8V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 31
Moisture Sensitivity Level: 3
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,820.00
USD
Quantity
Unit Price
500+
$7.64
Product Variant Information section