text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC2030NTR

CPC Series 350 V Dual Single-Pole 8-Pin SOIC OPTOMOS Relay SMT - SOIC-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse CPC2030NTR - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 2
Output Voltage: 0.9V to 1.5V
On-state Resistance-Max: 30Ω
Input Voltage: 0.9V to 1.5V
Input Current: 50mA
Contact Current-Max: 0.12A
Isolation Voltage-RMS: 1500V
Capacitance: 1pF
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,620.00
USD
Quantity
Unit Price
2,000+
$2.31
Product Variant Information section