text.skipToContent text.skipToNavigation

Manufacturer Part #

FG28X7R1H104KNT06

FG Series 0.1 uF 50 V ±10% LS=5 mm X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK FG28X7R1H104KNT06 - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 3%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Lead Spacing: 5mm
Dimension: H  5.5mm x T  2.5mm x W  4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$173.20
USD
Quantity
Unit Price
2,000
$0.0866
4,000
$0.085
6,000
$0.0842
10,000
$0.0831
20,000+
$0.0808
Product Variant Information section