text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-25TTS12-M3

New Input Thyristor - TO-220-e3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Vishay VS-25TTS12-M3 - Technical Attributes
Attributes Table
Type: Thyristor
Directional: Uni-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.25V
On State Current [It]-Typ: 16A
Off-State Voltage [Vdrm]: 1200V
Hold Current [Ih]: 150mA
Gate Trigger Current [Igt]-Max: 45mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
Total
$1,860.00
USD
Quantity
Unit Price
10
$1.94
30
$1.91
125
$1.88
300
$1.86
1,250+
$1.81
Product Variant Information section