text.skipToContent text.skipToNavigation

Manufacturer Part #

5050865-5

Pin Receptacle Connector 0.034" ~ 0.041" (0.86mm ~ 1.04mm) No Tail Solder

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
TE Connectivity 5050865-5 - Technical Attributes
Attributes Table
Type: Contact
Style/Orientation: Vertical
No of Positions: 1
Gender: Female
Termination: Press-fit
Contact Current-Max: 6.5A
Length: 6.6mm
Contact Material: Berylium Copper
Contact Plating: Gold
Mounting Hole Diameter: 1.83mm
Accepts Pin Diameter: 1.04mm
Socket Depth: 6.27mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
29,261
USA:
29,261
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.63
USD
Quantity
Unit Price
75
$0.275
200
$0.27
500
$0.265
1,250
$0.26
3,000+
$0.25
Product Variant Information section