text.skipToContent text.skipToNavigation

Manufacturer Part #

RO-2415S

RO Series 1 W Single Output 15 V DC/DC Converter - SIP-4

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
RECOM RO-2415S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 15V
Input Voltage: 24V
Operating Temp Range: -40°C to +85°C
Efficiency: 84%
Power Dissipation: 1W
Load Capacitance: 470µF
Load Regulation (%): 10%
Output Current: 66mA
Switching Frequency-Max: 105kHz
Ripple & Noise: 100mV
Dimension: L  11.5mm x W  6mm x H  10mm
Package Style:  SIP-4
Mounting Method: Through Hole
Features & Applications
The RO-2415S is a DC/DC converters are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C without derating.

Features:

  • Industry Standard Pinout
  • 1 kVDC or 2 kVDC Isolation
  • UL94V-0 Package Material
  • Optional Continuous Short Circuit Protected
  • Fully Encapsulated
  • Custom Solutions Available
  • Efficiency to 85%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
26 Weeks
Minimum Order:
42
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$273.00
USD
Quantity
Unit Price
4
$6.61
15
$6.53
25
$6.50
50
$6.46
100+
$6.38
Product Variant Information section