Manufacturer Part #
LPC11A11FHN33/001,
LPC11xx Series 8 kB Flash 2 kB RAM SMT 32-Bit Microcontroller - HVQFN-32
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:260 per Tray Package Style:HVQFN-32 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP LPC11A11FHN33/001, - Product Specification
NXP LPC11A11FHN33/001, - Technical Attributes
Attributes Table
| Family Name: | LPC11xx |
| Core Processor: | ARM Cortex M0 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 8kB |
| RAM Size: | 2kB |
| Speed: | 50MHz |
| No of I/O Lines: | 28 |
| InterfaceType / Connectivity: | I2C/Microwire/SPI/SSI/SSP/UART/USART |
| Peripherals: | Brown-out Detect/POR/Reset/Watchdog |
| Supply Voltage: | 2.6V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 8-chx10-bit |
| On-Chip DAC: | 1-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | HVQFN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
260+
$1.79
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
HVQFN-32
Mounting Method:
Surface Mount