text.skipToContent text.skipToNavigation

Manufacturer Part #

ASMD050F-2

ASMD050F Series 60 V 10 A Surface Mount PTC Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
Littelfuse ASMD050F-2 - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.37A
Trip Current: 0.94A
Resistance: 1.4Ω
Current Rating: 10A
Time to Trip: 20s
Rated Power: 1.7W
Operating Temp Range: -40°C to +85°C
Case Size: 2920 (7351 Metric)
No of Terminals: 2
Dimension: T  7.98mm x L  5.44mm x W  3.18mm
Pricing Section
Global Stock:
6,000
USA:
6,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$940.00
USD
Quantity
Unit Price
2,000
$0.47
4,000
$0.46
8,000+
$0.455
Product Variant Information section