text.skipToContent text.skipToNavigation

Manufacturer Part #

CRD10RM0AB

CRD Series Flush BCD 10 Position Through Hole Rotary Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
C&K CRD10RM0AB - Technical Attributes
Attributes Table
Type: Rotary
No of Positions: 10
Circuitry: BCD
Actuator Style: Flush
Operating Force: 1000gf
Termination Style: Right Angle / PC Through Hole
Sealed Option: Unsealed
Contact Resistance: 100MΩ
Voltage Rating: 20V
Insulation Resistance: 1000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -20°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
164
USA:
164
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
29
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$193.14
USD
Quantity
Unit Price
45
$6.66
90+
$6.59
Product Variant Information section