text.skipToContent text.skipToNavigation

Manufacturer Part #

STPSC6TH13TI

STPSC6TH13TI Series 650 V 6 A Dual Power Schottky Silicon Carbide Diode-TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPSC6TH13TI - Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Peak Current-Max: 400A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 60µA
Forward Voltage: 1.56V
Diode Capacitance-Max: 30pF
Thermal Resistance: 2.05°C/W
Operating Temp Range: -40°C to +175°C
Configuration: Dual
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,480.00
USD
Quantity
Unit Price
50
$1.54
150
$1.52
250
$1.51
750
$1.48
1,250+
$1.47
Product Variant Information section