text.skipToContent text.skipToNavigation

Manufacturer Part #

NAZT331M50V12.5X14KLBF

NAZT Series 50 V 330 uF 12.5 x 14 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
NIC Components NAZT331M50V12.5X14KLBF - Technical Attributes
Attributes Table
Series: NAZT
Type: V-Chip
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 900mA
Impedance: 0.12Ω
Lead Spacing: 4.6mm
Operating Temp-Max: 105°C
Dimension: L  14mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Unit Price
250
$0.69
500
$0.68
750
$0.675
1,250
$0.665
2,500+
$0.65
Product Variant Information section