text.skipToContent text.skipToNavigation

Manufacturer Part #

474K400RA6

RA Series 400 V 0.47 uF ±10% Radial Metallized Polyester Angstor® Capacitor

ECAD Model:
Mfr. Name: Evans Paktron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Evans Paktron 474K400RA6 - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Rated Voltage: 400V
Lead Spacing: 15mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Dimension: L  16.5mm x W  7.4mm x H  11.1mm
Mounting Method: Through Hole
Features & Applications

The 474K400RA6 is a part of RA Series 400 V 0.47 µF ±10 % Metallized Polyester Angstor® Capacitor

Features:

  • Efficient size
  • Rugged construction
  • Does not fail short – Self healing
  • Low ESR/ESL
  • No entrapped moisture or air in self-encased design
  • No dissimilar metals to chemically degrade or attract moisture
  • High dv/dt
  • Wave solderable
  • Operating temperature range: –55°C to +125°C

View the RA Series of Polyester Angstor® Capacitor

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
Total
$32.70
USD
Quantity
Unit Price
10
$3.27
25
$3.22
75
$3.18
150
$3.15
400+
$3.06
Product Variant Information section