text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP31D0UFB4-7B

P-channel 30 V 1 Ohm 460 mW Enhancement Mode Mosfet - X2-DFN1006-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMP31D0UFB4-7B - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1Ω
Rated Power Dissipation: 0.46W
Qg Gate Charge: 1.5nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 0.54A
Turn-on Delay Time: 4.98ns
Turn-off Delay Time: 35.7ns
Rise Time: 5.85ns
Fall Time: 16.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.6V
Input Capacitance: 76pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,200.00
USD
Quantity
Unit Price
10,000
$0.32
20,000+
$0.315
Product Variant Information section