text.skipToContent text.skipToNavigation

Manufacturer Part #

HFKP/012-1Z2T(257)

HFKP Series 30 A SPDT 12 VDC PCB Terminal Automotive Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HFKP/012-1Z2T(257) - Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPDT (1 Form C)
Contact Current-Max: 30A
Nominal Coil Voltage: 12V
Termination Style: PCB
Switching Voltage: 75V
Insulation Resistance: 500MΩ
Operating Temp Range: -40°C to +125°C
No of Terminals: 5
Mounting Method: Through Hole
Features & Applications

HONGFA has a wealth of experience in relay development and manufacturing. HONGFA is now the leading relay manufacturer in China and is ranked No. 1 in the industry for overall economic efficiency. From 1995, HONGFA has continuously ranked among China Top-100 Electronic Components Enterprises.

The HFKP series offers 45 amp switching capability for automotive applications.  It is available in multiple contact arangements: SPST (1H), SPDT (1Z).

Typical Application:

  • Central door lock
  • Anti-theft lock
  • Power doors and windows
  • Turning Lamp,  dangerous signal and scram lamp control
  • Seat adjusment
  • Audio System
  • Air-conditioning
  • Fuel pump control
  • Low temperature control
  • Rear window defoggers
  • Sunroof motor control
  • Starter solenoid switches
  • 257 part marking denotes US based UL certified approved standard

    The HFKP/012-1Z2T is a 45 amp SPDT automotive relay. The HFKP/012-1Z2T has a nominal coil voltage of 12 and is the USA wash tight model.
    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    27 Weeks
    Minimum Order:
    300
    Multiple Of:
    300
    tariff icon
    Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
    Total
    $504.00
    USD
    Quantity
    Unit Price
    10
    $1.79
    25
    $1.77
    50
    $1.75
    150
    $1.72
    300+
    $1.68
    Product Variant Information section